


AV-THLIN2BNCM-015 | |
|---|---|
DigiKey Part Number | 3272-AV-THLIN2BNCM-015-ND |
Manufacturer | |
Manufacturer Product Number | AV-THLIN2BNCM-015 |
Description | COAX CBL BNC TO BNC 15' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-179 180.0" (4.6m) 15.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 180.0" (4.6m) 15.0' | |
Cable Type | RG-179 | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.95000 | £19.95 |
| 10 | £16.95200 | £169.52 |
| 25 | £15.89040 | £397.26 |
| 50 | £15.13240 | £756.62 |
| 100 | £14.41060 | £1,441.06 |
| 250 | £13.50936 | £3,377.34 |
| 500 | £12.86548 | £6,432.74 |
| Unit Price without VAT: | £19.95000 |
|---|---|
| Unit Price with VAT: | £23.94000 |

