
MP-6511-61S-C | |
|---|---|
DigiKey Part Number | 889-1864-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | MP-6511-61S-C |
Description | CONN RCPT FMALE 61P SOLDER CUP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 61 | |
Shell Size - Insert | 24-61 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Aluminum Die Cast | |
Shell Finish | Black | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Backshell, Dust Cap | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £148.03000 | £148.03 |
| 10 | £125.84400 | £1,258.44 |
| 25 | £117.97600 | £2,949.40 |
| 50 | £114.88680 | £5,744.34 |
| Unit Price without VAT: | £148.03000 |
|---|---|
| Unit Price with VAT: | £177.63600 |



