
ACPS-KN-AU | |
|---|---|
DigiKey Part Number | 889-ACPS-KN-AU-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACPS-KN-AU |
Description | 1/4" K SERIES PHONE STR STEREO G |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Solder Eyelet(s) |
Series | Shielding Unshielded |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Current Rating (Amps) 10 A |
Connector Type Phone Plug | Mating Length/Depth 1.190" (30.30mm) |
Gender Male | Contact Material - Plating Gold |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Gold, Silver |
Industry Recognized Mating Diameter | Housing Material Zinc Alloy |
Actual Diameter 0.249" (6.32mm) | Contact Material Brass |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Base Product Number |
Internal Switch(s) Does Not Contain Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.08000 | £6.08 |
| 10 | £5.16900 | £51.69 |
| 25 | £4.84560 | £121.14 |
| 50 | £4.61400 | £230.70 |
| 100 | £4.39380 | £439.38 |
| 300 | £4.06623 | £1,219.87 |
| 500 | £3.92238 | £1,961.19 |
| 1,000 | £3.73537 | £3,735.37 |
| Unit Price without VAT: | £6.08000 |
|---|---|
| Unit Price with VAT: | £7.29600 |

