3 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC3FAV1-AU-PRE

DigiKey Part Number
889-AC3FAV1-AU-PRE-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
AC3FAV1-AU-PRE
Description
CONN PLUG FMALE XLR 3P GOLD SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
AC3FAV1-AU-PRE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Flange
Termination
Solder
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP40
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
6A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-25°C ~ 75°C
Backshell Material, Plating
-
Contact Material
Bronze
Insert Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Applications
Audio
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.83000£1.83
10£1.55800£15.58
25£1.45960£36.49
50£1.39000£69.50
100£1.32360£132.36
300£1.22483£367.45
500£1.18146£590.73
1,000£1.12508£1,125.08
2,500£1.05468£2,636.70
Manufacturers Standard Package
Unit Price without VAT:£1.83000
Unit Price with VAT:£2.19600