
YK5012803000G | |
|---|---|
DigiKey Part Number | YK5012803000G-ND |
Manufacturer | |
Manufacturer Product Number | YK5012803000G |
Description | CONN BARRIER STRP 28CIRC 0.374" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28 Circuit 0.374" (9.50mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Amphenol Anytek | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 28 | Terminal Screw Finish Zinc |
Number of Wire Entries 28 | Mounting Type Through Hole |
Pitch 0.374" (9.50mm) | Operating Temperature -40°C ~ 115°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £3.14230 | £9,426.90 |
| Unit Price without VAT: | £3.14230 |
|---|---|
| Unit Price with VAT: | £3.77076 |

