
YK4422803000G | |
|---|---|
DigiKey Part Number | YK4422803000G-ND |
Manufacturer | |
Manufacturer Product Number | YK4422803000G |
Description | CONN BARRIER STRP 28CIRC 0.374" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28 Circuit 0.374" (9.50mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer Amphenol Anytek | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 28 | Terminal Screw Finish Zinc |
Number of Wire Entries 28 | Mounting Type Through Hole, Right Angle |
Pitch 0.374" (9.50mm) | Operating Temperature -40°C ~ 115°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,024 | £3.55882 | £10,761.87 |
| Unit Price without VAT: | £3.55882 |
|---|---|
| Unit Price with VAT: | £4.27058 |

