
YK4022703000G | |
|---|---|
DigiKey Part Number | YK4022703000G-ND |
Manufacturer | |
Manufacturer Product Number | YK4022703000G |
Description | CONN BARRIER STRP 27CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Amphenol Anytek | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 27 | Terminal Screw Finish Zinc |
Number of Wire Entries 27 | Mounting Type Through Hole |
Pitch 0.325" (8.26mm) | Operating Temperature -40°C ~ 115°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,059 | £3.27379 | £10,014.52 |
| Unit Price without VAT: | £3.27379 |
|---|---|
| Unit Price with VAT: | £3.92855 |

