
YK11E0303000G | |
|---|---|
DigiKey Part Number | YK11E0303000G-ND |
Manufacturer | |
Manufacturer Product Number | YK11E0303000G |
Description | CONN STRIP 1100 TB BARRIER W/F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circuit Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | - | |
Pitch | - | |
Number of Rows | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Wire Gauge | - | |
Top Termination | - | |
Bottom Termination | - | |
Barrier Type | - | |
Features | - | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | - | |
Operating Temperature | - | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,016 | £0.79350 | £1,599.70 |
| Unit Price without VAT: | £0.79350 |
|---|---|
| Unit Price with VAT: | £0.95220 |

