VP0485850000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 1,564
Unit Price: £3.57000
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: £1.58458
Datasheet
Image for VP0485850000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VP0485850000G

DigiKey Part Number
VP0485850000G-ND
Manufacturer
Manufacturer Product Number
VP0485850000G
Description
TERM BLK 4P SIDE ENT 12.7MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.500" (12.70mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.500" (12.70mm)
Mating Orientation
Horizontal with Board
Current
65 A
Voltage
300 V
Wire Gauge
6-20 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Gray
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
-
Clamp Material - Plating
Steel - Zinc Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
2.15 Nm (19 Lb-In)
Screw Thread
M4.5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,998£1.56241£3,121.70
Manufacturers Standard Package
Unit Price without VAT:£1.56241
Unit Price with VAT:£1.87489