
VC0601510000G | |
|---|---|
DigiKey Part Number | 609-4142-ND |
Manufacturer | |
Manufacturer Product Number | VC0601510000G |
Description | TERM BLOCK HDR 6POS 7.62MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Blade Pins, Shrouded (4 Side) | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 32 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Thermoplastic Resin | |
Contact Tail Length | 0.197" (5.00mm) | |
Insulation Height | 1.142" (29.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.61000 | £2.61 |
| 10 | £1.85900 | £18.59 |
| 25 | £1.62440 | £40.61 |
| 50 | £1.47720 | £73.86 |
| 100 | £1.35440 | £135.44 |
| 250 | £1.22648 | £306.62 |
| 500 | £1.15176 | £575.88 |
| 2,016 | £1.04597 | £2,108.68 |
| 6,048 | £0.99302 | £6,005.78 |
| Unit Price without VAT: | £2.61000 |
|---|---|
| Unit Price with VAT: | £3.13200 |



