Image for V51351550000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V51351550000G

DigiKey Part Number
V51351550000G-ND
Manufacturer
Manufacturer Product Number
V51351550000G
Description
TERM BLOCK RCPT 13POS 5.08MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13 Position Terminal Block Receptacle, Male Pins 0.200" (5.08mm) DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Type
Receptacle, Male Pins
Number of Positions
13
Positions Per Level
13
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
-
Termination Style
Screw - Leaf Spring, Wire Guard
Mounting Type
DIN Rail
Current - IEC
-
Current - UL
12 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M3
Torque - Screw
0.5 Nm (4.4 Lb-In)
Wire Strip Length
6-7mm
Contact Material
Brass
Housing Material
Thermoplastic
Contact Tail Length
-
Insulation Height
0.709" (18.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2,000£2.34957£4,699.14
Manufacturers Standard Package
Unit Price without VAT:£2.34957
Unit Price with VAT:£2.81948