Image for V40201800000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V40201800000G

DigiKey Part Number
V40201800000G-ND
Manufacturer
Manufacturer Product Number
V40201800000G
Description
CONN BARRIER STRIP 2CIRCUIT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Circuit Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
2
Number of Wire Entries
4
Pitch
-
Number of Rows
2
Current Rating (Amps)
65A
Voltage Rating
600V
Wire Gauge
6-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
Gray
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
-
Material - Insulation
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2,030£1.40855£2,859.36
Manufacturers Standard Package
Unit Price without VAT:£1.40855
Unit Price with VAT:£1.69026