Similar

T71143500000G | |
|---|---|
DigiKey Part Number | T71143500000G-ND |
Manufacturer | |
Manufacturer Product Number | T71143500000G |
Description | TERM BLK 11P SIDE ENT 7.62MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 11 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.300" (7.62mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.78 Nm (6.9 Lb-In) |
Current 30 A | Screw Thread M3.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 10-24 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB005-762-11BE | Same Sky (Formerly CUI Devices) | 0 | TB005-762-11BE-ND | £1.23855 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,010 | £1.68384 | £3,384.52 |
| Unit Price without VAT: | £1.68384 |
|---|---|
| Unit Price with VAT: | £2.02061 |

