Similar

T70443500000G | |
|---|---|
DigiKey Part Number | T70443500000G-ND |
Manufacturer | |
Manufacturer Product Number | T70443500000G |
Description | TERM BLK 4P SIDE ENT 7.62MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 4 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.300" (7.62mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.78 Nm (6.9 Lb-In) |
Current 30 A | Screw Thread M3.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 10-24 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB005-762-04BE | Same Sky (Formerly CUI Devices) | 1,566 | TB005-762-04BE-ND | £1.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.74519 | £1,490.38 |
| Unit Price without VAT: | £0.74519 |
|---|---|
| Unit Price with VAT: | £0.89423 |


