
T20301800000G | |
|---|---|
cms-digikey-product-number | 1818-T20301800000G-ND |
cms-manufacturer | |
cms-manufacturer-product-number | T20301800000G |
cms-description | T2 5.0 3P GREY @ LOGO ; "-" SCR |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | 3 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 55° (125°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Gray | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M2.5 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3,000 | £0.31779 | £953.37 |
| Unit Price without VAT: | £0.31779 |
|---|---|
| Unit Price with VAT: | £0.38135 |

