



OQ061G01B000G | |
|---|---|
DigiKey Part Number | 1818-OQ061G01B000GTR-ND - Tape & Reel (TR) 1818-OQ061G01B000GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OQ061G01B000G |
Description | TERM BLOCK HDR 6POS 3.50MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -45°C ~ 130°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Tail Length | 0.102" (2.60mm) | |
Insulation Height | 0.362" (9.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.40800 | £4.08 |
| 25 | £0.35600 | £8.90 |
| 50 | £0.32060 | £16.03 |
| 100 | £0.28980 | £28.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £0.21933 | £65.80 |
| 600 | £0.20505 | £123.03 |
| 900 | £0.19841 | £178.57 |
| 1,500 | £0.19147 | £287.20 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

