



OP0600000000G | |
|---|---|
DigiKey Part Number | OP0600000000G-ND |
Manufacturer | |
Manufacturer Product Number | OP0600000000G |
Description | TERM BLOCK HDR 6POS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Unshrouded | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 12A | |
Voltage - IEC | 300 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | - | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Brass | |
Housing Material | Thermoplastic | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.28600 | £2.86 |
| 25 | £0.24960 | £6.24 |
| 50 | £0.22480 | £11.24 |
| 100 | £0.20280 | £20.28 |
| 250 | £0.17852 | £44.63 |
| 500 | £0.16358 | £81.79 |
| 3,000 | £0.13679 | £410.37 |
| 6,000 | £0.13002 | £780.12 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |



