Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KP1001520000G | |
|---|---|
DigiKey Part Number | KP1001520000G-ND |
Manufacturer | |
Manufacturer Product Number | KP1001520000G |
Description | TERM BLK 10P SIDE ENT 6.35MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 10 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.250" (6.35mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.6 Nm (5.3 Lb-In) |
Current 30 A | Screw Thread M3.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 10-24 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KP1001510000G | Amphenol Anytek | 0 | KP1001510000G-ND | £2.11880 | Parametric Equivalent |
| T71003500000G | Amphenol Anytek | 0 | T71003500000G-ND | £1.71130 | Parametric Equivalent |
| EM912610 | Eaton - Electronics Division | 0 | 283-EM912610-ND | £4.22170 | Parametric Equivalent |
| OSTKP100150 | On Shore Technology Inc. | 0 | OSTKP100150-ND | £4.15077 | Parametric Equivalent |
| OSTKP100151 | On Shore Technology Inc. | 0 | OSTKP100151-ND | £3.94214 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,025 | £1.81379 | £3,672.92 |
| Unit Price without VAT: | £1.81379 |
|---|---|
| Unit Price with VAT: | £2.17655 |

