Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

K905C1020000G | |
|---|---|
DigiKey Part Number | 1818-K905C1020000G-ND |
Manufacturer | |
Manufacturer Product Number | K905C1020000G |
Description | K9 -15.0 -5P BLACK W/O FLANGE RO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.591" (15.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 127 A | |
Voltage | 600 V | |
Wire Gauge | 1-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Copper - Tin Plated | |
Clamp Material - Plating | Steel - Zinc Plated | |
Screw Material - Plating | Zinc Plated | |
Torque - Screw | 4.12 Nm (36.5 Lb-In) | |
Screw Thread | M6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £3.64281 | £3,642.81 |
| Unit Price without VAT: | £3.64281 |
|---|---|
| Unit Price with VAT: | £4.37137 |

