
HR3030810000G | |
|---|---|
DigiKey Part Number | HR3030810000G-ND |
Manufacturer | |
Manufacturer Product Number | HR3030810000G |
Description | TERM BLK 10POS 45DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 3 | |
Positions Per Level | 10 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Gray | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.50000 | £6.50 |
| 16 | £4.31250 | £69.00 |
| 32 | £3.93594 | £125.95 |
| 64 | £3.62594 | £232.06 |
| 112 | £3.41902 | £382.93 |
| 256 | £3.17453 | £812.68 |
| 512 | £3.01637 | £1,544.38 |
| 1,008 | £2.89512 | £2,918.28 |
| Unit Price without VAT: | £6.50000 |
|---|---|
| Unit Price with VAT: | £7.80000 |

