HR2440800000G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 2,000
Unit Price: £6.48000
Datasheet
Image for HR2440800000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR2440800000G

DigiKey Part Number
HR2440800000G-ND
Manufacturer
Manufacturer Product Number
HR2440800000G
Description
TERM BLK 8POS 45DEG 10.16MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.400" (10.16mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Number of Levels
3
Positions Per Level
8
Pitch
0.400" (10.16mm)
Mating Orientation
45° (135°) Angle with Board
Current
10 A
Voltage
300 V
Wire Gauge
12-28 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Gray
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2,000£2.74453£5,489.06
Unit Price without VAT:£2.74453
Unit Price with VAT:£3.29344