Image for HR1830810000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR1830810000G

DigiKey Part Number
HR1830810000G-ND
Manufacturer
Manufacturer Product Number
HR1830810000G
Description
TERM BLOCK 6POS 45DEG 5.08MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Number of Levels
3
Positions Per Level
6
Pitch
0.200" (5.08mm)
Mating Orientation
45° (135°) Angle with Board
Current
10 A
Voltage
300 V
Wire Gauge
12-28 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Gray
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,992
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£4.10000£4.10
24£2.56667£61.60
48£2.34333£112.48
72£2.23125£160.65
120£2.10792£252.95
264£1.95258£515.48
504£1.85228£933.55
1,008£1.76709£1,781.23
Manufacturers Standard Package
Unit Price without VAT:£4.10000
Unit Price with VAT:£4.92000