
HR1830800000G | |
|---|---|
DigiKey Part Number | HR1830800000G-ND |
Manufacturer | |
Manufacturer Product Number | HR1830800000G |
Description | TERM BLOCK 6POS 45DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 3 | |
Positions Per Level | 6 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Gray | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.12000 | £4.12 |
| 24 | £2.58083 | £61.94 |
| 48 | £2.35625 | £113.10 |
| 72 | £2.24361 | £161.54 |
| 120 | £2.11967 | £254.36 |
| 264 | £1.96356 | £518.38 |
| 504 | £1.86286 | £938.88 |
| 1,008 | £1.77728 | £1,791.50 |
| Unit Price without VAT: | £4.12000 |
|---|---|
| Unit Price with VAT: | £4.94400 |

