Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HF1370810000G | |
|---|---|
DigiKey Part Number | HF1370810000G-ND |
Manufacturer | |
Manufacturer Product Number | HF1370810000G |
Description | TERM BLK 13POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 16-20 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 13 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HF1370800000G | Amphenol Anytek | 0 | HF1370800000G-ND | £1.57021 | Parametric Equivalent |
| OSTHF137080 | On Shore Technology Inc. | 0 | OSTHF137080-ND | £2.68947 | Parametric Equivalent |
| OSTHF137081 | On Shore Technology Inc. | 0 | OSTHF137081-ND | £1.98900 | Parametric Equivalent |
| TBL006V-500-13GY-2GY | Same Sky (Formerly CUI Devices) | 0 | 2223-TBL006V-500-13GY-2GY-ND | £1.20504 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,030 | £1.66493 | £3,379.81 |
| Unit Price without VAT: | £1.66493 |
|---|---|
| Unit Price with VAT: | £1.99792 |

