Parametric Equivalent

AM2C10PCM4LD02400G | |
|---|---|
DigiKey Part Number | 1818-AM2C10PCM4LD02400G-ND |
Manufacturer | |
Manufacturer Product Number | AM2C10PCM4LD02400G |
Description | RELAY GEN PURPOSE DPDT 10A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC, 28VDC - Max | |
Load - Max Switching | 2770VA, 280W | |
Coil Current | 36.9 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Mechanical Indicator, Test Button | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -25°C ~ 50°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 650 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.34000 | £5.34 |
| 10 | £5.00600 | £50.06 |
| 25 | £4.44960 | £111.24 |
| 50 | £4.22720 | £211.36 |
| 100 | £4.00470 | £400.47 |
| 250 | £3.55972 | £889.93 |
| 500 | £3.33726 | £1,668.63 |
| 1,000 | £3.11478 | £3,114.78 |
| Unit Price without VAT: | £5.34000 |
|---|---|
| Unit Price with VAT: | £6.40800 |


