
AL4C12SCLD02400G | |
|---|---|
DigiKey Part Number | 1818-AL4C12SCLD02400G-ND |
Manufacturer | |
Manufacturer Product Number | AL4C12SCLD02400G |
Description | RELAY GEN PURPOSE 4PDT 12A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 277VAC, 28VDC - Max | |
Load - Max Switching | 3324VA, 336W | |
Coil Current | 36.9 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Mechanical Indicator | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -25°C ~ 50°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 650 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.39000 | £7.39 |
| 10 | £6.58400 | £65.84 |
| 25 | £6.28760 | £157.19 |
| 50 | £6.07180 | £303.59 |
| 100 | £5.86340 | £586.34 |
| 250 | £5.59864 | £1,399.66 |
| 500 | £5.40618 | £2,703.09 |
| 1,000 | £5.22022 | £5,220.22 |
| Unit Price without VAT: | £7.39000 |
|---|---|
| Unit Price with VAT: | £8.86800 |

