General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL2C10PCM4LD02400G

DigiKey Part Number
1818-AL2C10PCM4LD02400G-ND
Manufacturer
Manufacturer Product Number
AL2C10PCM4LD02400G
Description
RELAY GEN PURPOSE DPDT 10A 24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
277VAC, 28VDC - Max
Load - Max Switching
2770VA, 280W
Coil Current
36.9 mA
Coil Type
Non Latching
Features
Lighted Indicator, Mechanical Indicator, Test Button
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-25°C ~ 50°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
650 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£4.54000£4.54
10£4.04800£40.48
25£3.86560£96.64
50£3.73300£186.65
100£3.60500£360.50
250£3.44224£860.56
500£3.32394£1,661.97
1,000£3.20967£3,209.67
Manufacturers Standard Package
Unit Price without VAT:£4.54000
Unit Price with VAT:£5.44800