
AKE124D00G | |
|---|---|
DigiKey Part Number | 1818-AKE124D00G-ND |
Manufacturer | |
Manufacturer Product Number | AKE124D00G |
Description | RELAY GEN PURPOSE SPST 8A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 440VAC, 30VDC - Max | |
Load - Max Switching | 3520VA, 240W | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.46000 | £1.46 |
| 20 | £1.25600 | £25.12 |
| 40 | £1.21325 | £48.53 |
| 60 | £1.18883 | £71.33 |
| 100 | £1.15860 | £115.86 |
| 260 | £1.10427 | £287.11 |
| 500 | £1.06850 | £534.25 |
| 1,000 | £1.03183 | £1,031.83 |
| 5,000 | £0.95136 | £4,756.80 |
| Unit Price without VAT: | £1.46000 |
|---|---|
| Unit Price with VAT: | £1.75200 |

