
ELVH-M500G-HRND-C-N2A4 | |
|---|---|
DigiKey Part Number | 442-ELVH-M500G-HRND-C-N2A4-ND |
Manufacturer | |
Manufacturer Product Number | ELVH-M500G-HRND-C-N2A4 |
Description | SENSOR 7.25PSIG 0.06" 14BIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 7.25PSI (50kPa) Gauge Male - 0.06" (1.6mm) Tube 14 b 8-DIP (0.524", 13.30mm), Side Port |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Amphenol All Sensors Corporation | Port Size Male - 0.06" (1.6mm) Tube |
Series | Port Style Barbed |
Packaging Tray | Features Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Pressure Type Gauge | Maximum Pressure 14.94PSI (103kPa) |
Operating Pressure 7.25PSI (50kPa) | Operating Temperature 0°C ~ 50°C |
Output Type I2C | Mounting Type Through Hole |
Output 14 b | Package / Case 8-DIP (0.524", 13.30mm), Side Port |
Accuracy ±0.25% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.37000 | £30.37 |
| 5 | £27.92200 | £139.61 |
| 10 | £27.01200 | £270.12 |
| 25 | £25.92400 | £648.10 |
| 50 | £25.17900 | £1,258.95 |
| 100 | £24.49550 | £2,449.55 |
| Unit Price without VAT: | £30.37000 |
|---|---|
| Unit Price with VAT: | £36.44400 |

