
ELVH-L04D-HRRD-C-N2A4 | |
|---|---|
DigiKey Part Number | 442-ELVH-L04D-HRRD-C-N2A4-ND |
Manufacturer | |
Manufacturer Product Number | ELVH-L04D-HRRD-C-N2A4 |
Description | SENSOR 0.15PSID 0.06" 14BIT 8DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -0.15PSI ~ 0.15PSI (-1kPa ~ 1kPa) Differential Male - 0.06" (1.6mm) Tube, Dual 14 b 8-DIP (0.504", 12.80mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Category | Port Size Male - 0.06" (1.6mm) Tube, Dual |
Manufacturer Amphenol All Sensors Corporation | Port Style Barbed |
Series | Features Temperature Compensated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Maximum Pressure 10.88PSI (75kPa) |
Pressure Type Differential | Operating Temperature 0°C ~ 50°C |
Operating Pressure -0.15PSI ~ 0.15PSI (-1kPa ~ 1kPa) | Mounting Type Through Hole |
Output Type I2C | Package / Case 8-DIP (0.504", 12.80mm), Dual Ports, Same Side |
Output 14 b | Supplier Device Package 8-DIP |
Accuracy ±0.25% | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.65000 | £30.65 |
| 5 | £28.18400 | £140.92 |
| 10 | £27.26600 | £272.66 |
| 25 | £26.16800 | £654.20 |
| 50 | £25.41700 | £1,270.85 |
| 100 | £24.72780 | £2,472.78 |
| Unit Price without VAT: | £30.65000 |
|---|---|
| Unit Price with VAT: | £36.78000 |

