
ELVH-F50D-HRRD-C-N2A4 | |
|---|---|
DigiKey Part Number | 442-ELVH-F50D-HRRD-C-N2A4-ND |
Manufacturer | |
Manufacturer Product Number | ELVH-F50D-HRRD-C-N2A4 |
Description | SENSOR 0.1KPA 0.06" 14BIT 8DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.01PSI (0.1kPa) Differential Male - 0.06" (1.6mm) Tube, Dual 14 b 8-DIP (0.504", 12.80mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Category | Port Size Male - 0.06" (1.6mm) Tube, Dual |
Manufacturer Amphenol All Sensors Corporation | Port Style Barbed |
Series | Features Temperature Compensated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Maximum Pressure 9.72PSI (67kPa) |
Pressure Type Differential | Operating Temperature 0°C ~ 50°C |
Operating Pressure 0.01PSI (0.1kPa) | Mounting Type Through Hole |
Output Type I2C | Package / Case 8-DIP (0.504", 12.80mm), Dual Ports, Same Side |
Output 14 b | Supplier Device Package 8-DIP |
Accuracy ±0.25% | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.03000 | £32.03 |
| 5 | £29.47000 | £147.35 |
| 10 | £28.51600 | £285.16 |
| 25 | £27.37520 | £684.38 |
| 50 | £26.59460 | £1,329.73 |
| 100 | £25.87840 | £2,587.84 |
| Unit Price without VAT: | £32.03000 |
|---|---|
| Unit Price with VAT: | £38.43600 |

