
ELVH-001D-HRRD-C-NAA5 | |
|---|---|
DigiKey Part Number | 442-ELVH-001D-HRRD-C-NAA5-ND |
Manufacturer | |
Manufacturer Product Number | ELVH-001D-HRRD-C-NAA5 |
Description | SENSOR 1.02PSID 0.06" 8DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -1.02PSI ~ 1.02PSI (-7kPa ~ 7kPa) Differential Male - 0.06" (1.6mm) Tube, Dual 8-DIP (0.504", 12.80mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Category | Port Size Male - 0.06" (1.6mm) Tube, Dual |
Manufacturer Amphenol All Sensors Corporation | Port Style Barbed |
Series | Features Temperature Compensated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Maximum Pressure 14.94PSI (103kPa) |
Pressure Type Differential | Operating Temperature 0°C ~ 50°C |
Operating Pressure -1.02PSI ~ 1.02PSI (-7kPa ~ 7kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 8-DIP (0.504", 12.80mm), Dual Ports, Same Side |
Accuracy ±0.25% | Supplier Device Package 8-DIP |
Voltage - Supply 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.37000 | £30.37 |
| 5 | £27.92200 | £139.61 |
| 10 | £27.01200 | £270.12 |
| 25 | £25.92400 | £648.10 |
| 50 | £25.17900 | £1,258.95 |
| 100 | £24.49550 | £2,449.55 |
| Unit Price without VAT: | £30.37000 |
|---|---|
| Unit Price with VAT: | £36.44400 |

