Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DLVR-L02D-E1NS-C-NI5F | |
|---|---|
DigiKey Part Number | 442-1109-ND |
Manufacturer | |
Manufacturer Product Number | DLVR-L02D-E1NS-C-NI5F |
Description | SENSOR 0.07PSID 0.08" 14BIT 4SIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.07PSI (±0.5kPa) Differential Male - 0.08" (2.03mm) Tube, Dual 14 b 4-SIP Module |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Amphenol All Sensors Corporation | Port Size Male - 0.08" (2.03mm) Tube, Dual |
Series | Port Style Barbless |
Packaging Tube | Features Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure ±3.61PSI (±24.92kPa) |
Pressure Type Differential | Operating Temperature -25°C ~ 85°C |
Operating Pressure ±0.07PSI (±0.5kPa) | Mounting Type Through Hole |
Output Type I2C | Package / Case 4-SIP Module |
Output 14 b | Supplier Device Package 4-SIP |
Accuracy ±1% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DLVR-L02D-E1NS-C-NI3F | Amphenol All Sensors Corporation | 0 | 442-1108-ND | £35.42000 | Parametric Equivalent |
| DLVR-L02D-E2NS-C-NI3F | Amphenol All Sensors Corporation | 0 | 442-1110-ND | £35.42000 | Parametric Equivalent |
| DLVR-L02D-E2NS-C-NI5F | Amphenol All Sensors Corporation | 0 | 442-1111-ND | £35.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £35.42000 | £354.20 |
| Unit Price without VAT: | £35.42000 |
|---|---|
| Unit Price with VAT: | £42.50400 |



