DLVR-L01D-E1NJ-C-NI5F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol All Sensors Corporation
In Stock: 0
Unit Price: £35.42000
Datasheet

Parametric Equivalent


Amphenol All Sensors Corporation
In Stock: 0
Unit Price: £35.42000
Datasheet
Pressure Sensor ±0.04PSI (±0.25kPa) Differential Male - 0.08" (2.03mm) Tube, Dual 14 b 8-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLVR-L01D-E1NJ-C-NI5F

DigiKey Part Number
442-1105-ND
Manufacturer
Manufacturer Product Number
DLVR-L01D-E1NJ-C-NI5F
Description
SENSOR 0.04PSID 0.08" 14BIT 8SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±0.04PSI (±0.25kPa) Differential Male - 0.08" (2.03mm) Tube, Dual 14 b 8-SMD Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
5V
Manufacturer
Amphenol All Sensors Corporation
Port Size
Male - 0.08" (2.03mm) Tube, Dual
Series
Port Style
Barbless
Packaging
Tube
Features
Temperature Compensated
Part Status
Active
Termination Style
SMD (SMT) Tab
Applications
Board Mount
Maximum Pressure
±3.61PSI (±24.92kPa)
Pressure Type
Differential
Operating Temperature
-25°C ~ 85°C
Operating Pressure
±0.04PSI (±0.25kPa)
Mounting Type
Surface Mount
Output Type
I2C
Package / Case
8-SMD Module
Output
14 b
Supplier Device Package
8-SMD
Accuracy
±1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DLVR-L01D-E2NJ-C-NI3FAmphenol All Sensors Corporation0442-1106-ND£35.42000Parametric Equivalent
DLVR-L01D-E2NJ-C-NI5FAmphenol All Sensors Corporation0442-1107-ND£35.42000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
10£35.42000£354.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£35.42000
Unit Price with VAT:£42.50400