Pressure Sensor 0.18PSI (1.25kPa) Vented Gauge Male - 0.08" (2.03mm) Tube 0 mV ~ 20 mV (12V) 4-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5 INCH-G-MV-MINI

DigiKey Part Number
442-1077-ND
Manufacturer
Manufacturer Product Number
5 INCH-G-MV-MINI
Description
SENSOR 0.18PSIG 0.08" .02V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.18PSI (1.25kPa) Vented Gauge Male - 0.08" (2.03mm) Tube 0 mV ~ 20 mV (12V) 4-SIP Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.25%
Manufacturer
Amphenol All Sensors Corporation
Voltage - Supply
16V
Series
Port Size
Male - 0.08" (2.03mm) Tube
Packaging
Tube
Port Style
Barbless
Part Status
Active
Features
Temperature Compensated
Applications
Board Mount
Termination Style
PC Pin
Pressure Type
Vented Gauge
Operating Temperature
-25°C ~ 85°C
Operating Pressure
0.18PSI (1.25kPa)
Mounting Type
Through Hole
Output Type
Wheatstone Bridge
Package / Case
4-SIP Module
Output
0 mV ~ 20 mV (12V)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
10£53.78800£537.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£53.78800
Unit Price with VAT:£64.54560