
30 INCH-D2-MV-MINI | |
|---|---|
DigiKey Part Number | 442-1088-ND |
Manufacturer | |
Manufacturer Product Number | 30 INCH-D2-MV-MINI |
Description | SENSOR 1.08PSID 0.08" .02V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.08PSI (7.48kPa) Differential Male - 0.08" (2.03mm) Tube, Dual 0 mV ~ 20 mV (12V) 4-SIP Module |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Amphenol All Sensors Corporation | Voltage - Supply 16V |
Series | Port Size Male - 0.08" (2.03mm) Tube, Dual |
Packaging Tube | Port Style Barbless |
Part Status Active | Features Temperature Compensated |
Applications Board Mount | Termination Style PC Pin |
Pressure Type Differential | Operating Temperature -25°C ~ 85°C |
Operating Pressure 1.08PSI (7.48kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 4-SIP Module |
Output 0 mV ~ 20 mV (12V) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £52.17500 | £521.75 |
| Unit Price without VAT: | £52.17500 |
|---|---|
| Unit Price with VAT: | £62.61000 |

