
10 INCH-G2-P4V-MINI | |
|---|---|
DigiKey Part Number | 442-10INCH-G2-P4V-MINI-ND |
Manufacturer | |
Manufacturer Product Number | 10 INCH-G2-P4V-MINI |
Description | MAMP 10 G2 IND |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.36PSI (2.49kPa) Gauge Male - 0.08" (2.03mm) Tube, Dual 4-SIP, Dual Ports, Same Side |
Datasheet | Datasheet |
Category | Port Size Male - 0.08" (2.03mm) Tube, Dual |
Manufacturer Amphenol All Sensors Corporation | Port Style Barbless |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style PC Pins |
Applications Board Mount, Medical Ventilation | Maximum Pressure 7.23PSI (49.83kPa) |
Pressure Type Gauge | Operating Temperature -40°C ~ 125°C |
Operating Pressure 0.36PSI (2.49kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 4-SIP, Dual Ports, Same Side |
Accuracy ±0.25% | Supplier Device Package 4-SIP |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £48.33600 | £483.36 |
| Unit Price without VAT: | £48.33600 |
|---|---|
| Unit Price with VAT: | £58.00320 |

