
P1RNM14B1N1000 | |
|---|---|
DigiKey Part Number | 1812-P1RNM14B1N1000-ND |
Manufacturer | |
Manufacturer Product Number | P1RNM14B1N1000 |
Description | CIR CBL 14POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Amphenol Alden Products Company | Length 3.28' (1.00m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Active | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Type Receptacle | Color Blue |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 14 | Ingress Protection IP64/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.52000 | £32.52 |
| 10 | £27.64200 | £276.42 |
| 25 | £25.91160 | £647.79 |
| 50 | £24.67560 | £1,233.78 |
| 100 | £23.49910 | £2,349.91 |
| 250 | £22.02980 | £5,507.45 |
| Unit Price without VAT: | £32.52000 |
|---|---|
| Unit Price with VAT: | £39.02400 |

