TV07RW-21-11PD(LC) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: £189.12180
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: £209.48080
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: £328.74460
Datasheet
Image for TV07RW-21-11PD(LC) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV07RW-21-11PD(LC)

DigiKey Part Number
1178-TV07RW-21-11PD(LC)-ND
Manufacturer
Manufacturer Product Number
TV07RW-21-11PD(LC)
Description
RECEPT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
11 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
11
Grade
-
Qualification
-
Shell Size - Insert
21-11
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Threaded
Orientation
D
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Shielded
Note
Contacts Sold Separately
Includes
2 pcs - 1 Connector, 1 Nut
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
4£235.23750£940.95
Unit Price without VAT:£235.23750
Unit Price with VAT:£282.28500