TV07RW-19-35SE(LC) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: £169.55940
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: £254.25740
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: £398.07520
Datasheet

Parametric Equivalent


Amphenol PCD
In Stock: 0
Unit Price: £79.80600
Datasheet
Image for TV07RW-19-35SE(LC) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV07RW-19-35SE(LC)

DigiKey Part Number
1178-TV07RW-19-35SE(LC)-ND
Manufacturer
Manufacturer Product Number
TV07RW-19-35SE(LC)
Description
RECEPT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
66 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
Amphenol Aerospace Operations
Orientation
E
Series
Primary Material
Metal
Packaging
Bulk
Shell Material
Aluminum
Part Status
Active
Shell Finish
Cadmium
Connector Type
Receptacle Housing
Housing Color
Olive Drab
Type
For Female Sockets
Ingress Protection
Environment Resistant
Number of Positions
66
Shielding
Shielded
Shell Size - Insert
19-35
Note
Contacts Sold Separately
Contact Type
Crimp
Includes
2 pcs - 1 Connector, 1 Nut
Contact Size
22D
Insert Material
Thermoplastic
Mounting Type
Panel Mount
Contact Shape
Circular
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-65°C ~ 175°C
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTS24F19-35BE [V001]TE Connectivity Deutsch Connectors0DTS24F19-35BE[V001]-ND£169.55940Parametric Equivalent
DTS24F19-35SE-6149 [V001]TE Connectivity Deutsch Connectors0DTS24F19-35SE-6149[V001]-ND£254.25740Parametric Equivalent
DTS24T19-35SE-6149 [V001]TE Connectivity Deutsch Connectors0DTS24T19-35SE-6149V001-ND£398.07520Parametric Equivalent
TV07RW1935SEW52LCAmphenol PCD0623-TV07RW1935SEW52LC-ND£79.80600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
4£231.39500£925.58
Unit Price without VAT:£231.39500
Unit Price with VAT:£277.67400