
PC06P-8-4S | |
|---|---|
DigiKey Part Number | 1178-PC06P-8-4S-ND |
Manufacturer | |
Manufacturer Product Number | PC06P-8-4S |
Description | PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Clear Chromate over Bright Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Features Coupling Nut, Potted |
Number of Positions 4 | Shielding |
Qualification MIL-DTL-26482 Series I | Voltage Rating 1000VAC |
Shell Size - Insert 8-4 | Cable Opening 0.317" (8.05mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £282.15000 | £282.15 |
| 10 | £239.87600 | £2,398.76 |
| 25 | £227.82960 | £5,695.74 |
| Unit Price without VAT: | £282.15000 |
|---|---|
| Unit Price with VAT: | £338.58000 |

