
MS3471L14-18S | |
|---|---|
DigiKey Part Number | 1178-MS3471L14-18S-ND |
Manufacturer | |
Manufacturer Product Number | MS3471L14-18S |
Description | MATRIX 26482 II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 18 | |
Grade | Military | |
Qualification | MIL-DTL-26482 Series II | |
Shell Size - Insert | 14-18 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Plastic | |
Applications | Aviation, Automotive, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £53.42000 | £53.42 |
| 10 | £45.40400 | £454.04 |
| 25 | £42.56320 | £1,064.08 |
| 50 | £40.53360 | £2,026.68 |
| 100 | £38.60140 | £3,860.14 |
| Unit Price without VAT: | £53.42000 |
|---|---|
| Unit Price with VAT: | £64.10400 |

