
MS3456W20-22P | |
|---|---|
DigiKey Part Number | 1178-MS3456W20-22P-ND |
Manufacturer | |
Manufacturer Product Number | MS3456W20-22P |
Description | PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Olive Drab Cadmium |
Number of Positions 6 | Contact Finish - Mating Gold |
Grade Military | Color Olive Drab |
Qualification MIL-DTL-5015 Series III | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 20-22 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 13A, 46A |
Termination Crimp | Operating Temperature -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £245.82000 | £245.82 |
| 10 | £208.98700 | £2,089.87 |
| 25 | £195.94840 | £4,898.71 |
| Unit Price without VAT: | £245.82000 |
|---|---|
| Unit Price with VAT: | £294.98400 |

