Connector Reduction Sleeve Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3348-8-10

DigiKey Part Number
1178-MS3348-8-10-ND
Manufacturer
Manufacturer Product Number
MS3348-8-10
Description
SLEEVE
Customer Reference
Detailed Description
Connector Reduction Sleeve Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
-
Packaging
Bag
Part Status
Discontinued at DigiKey
Accessory Type
Reduction Sleeve
For Use With/Related Products
Contacts, Size 8
Shell Size - Insert
-
Material
Copper
Features
-
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£4.58000£4.58
10£4.14700£41.47
25£3.91760£97.94
50£3.82220£191.11
100£3.63110£363.11
250£3.24888£812.22
500£3.05778£1,528.89
1,000£2.67555£2,675.55
2,500£2.54178£6,354.45
Manufacturers Standard Package
Unit Price without VAT:£4.58000
Unit Price with VAT:£5.49600