
MS27508E16B35S | |
|---|---|
DigiKey Part Number | 1178-MS27508E16B35S-ND |
Manufacturer | |
Manufacturer Product Number | MS27508E16B35S |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Drab Cadmium over Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 55 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series II | Operating Temperature -65°C ~ 175°C |
Shell Size - Insert 16-35 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Plastic |
Termination Crimp | Applications Aviation, Marine, Military |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £207.93000 | £207.93 |
| 10 | £176.77100 | £1,767.71 |
| 25 | £165.71960 | £4,142.99 |
| Unit Price without VAT: | £207.93000 |
|---|---|
| Unit Price with VAT: | £249.51600 |

