
M8372396A1005N | |
|---|---|
DigiKey Part Number | 1178-M8372396A1005N-ND |
Manufacturer | |
Manufacturer Product Number | M8372396A1005N |
Description | M83723/96A1005N3ALUMINUM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 (Power) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 (Power) | |
Grade | Military | |
Qualification | MIL-DTL-83723 Series III | |
Shell Size - Insert | 10-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Black Anodized | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut, Self Locking | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Aviation, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £82.24000 | £82.24 |
| 10 | £69.90700 | £699.07 |
| 25 | £65.53400 | £1,638.35 |
| 50 | £62.41000 | £3,120.50 |
| 100 | £59.43550 | £5,943.55 |
| Unit Price without VAT: | £82.24000 |
|---|---|
| Unit Price with VAT: | £98.68800 |

