Parametric Equivalent

D38999/26TA98PN(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/26TA98PN(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26TA98PN(LC) |
Description | PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Durmalon™ |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 3 | Features Coupling Nut, Self Locking |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 9-98 | Insert Material Thermoplastic |
Shell Size, MIL A | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/26WA98PNLC | Amphenol Aerospace Operations | 81 | D38999/26WA98PNLC-ND | £28.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £210.51000 | £1,052.55 |
| Unit Price without VAT: | £210.51000 |
|---|---|
| Unit Price with VAT: | £252.61200 |


