37 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26KD35SN

DigiKey Part Number
1178-D38999/26KD35SN-ND
Manufacturer
Manufacturer Product Number
D38999/26KD35SN
Description
STAINLESS STEEL D38999 SERIES II
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
37
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
15-35
Shell Size, MIL
D
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Stainless Steel
Shell Finish
-
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut, Firewall Usage
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aerospace, Aviation, Marine, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£164.14000£164.14
10£139.53800£1,395.38
25£130.81360£3,270.34
50£125.97920£6,298.96
Manufacturers Standard Package
Unit Price without VAT:£164.14000
Unit Price with VAT:£196.96800