


D38999/26FG11AN | |
|---|---|
DigiKey Part Number | 1178-D38999/26FG11AN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FG11AN |
Description | PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Electroless Nickel |
Type For Male Pins | Housing Color Silver |
Number of Positions 11 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 21-11 | Note Contacts Sold Separately |
Shell Size, MIL G | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £139.97000 | £139.97 |
| 10 | £118.99500 | £1,189.95 |
| 25 | £111.55400 | £2,788.85 |
| 50 | £106.23800 | £5,311.90 |
| Unit Price without VAT: | £139.97000 |
|---|---|
| Unit Price with VAT: | £167.96400 |

