
D38999/25YB98PA | |
|---|---|
DigiKey Part Number | 1178-D38999/25YB98PA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/25YB98PA |
Description | HERMETIC CIRCULAR MIL-SPEC CONNE |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation A |
Series | Primary Material Metal |
Packaging Bag | Shell Material Stainless Steel |
Part Status Active | Shell Finish Passivated |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 6 | Color Silver |
Grade Military | Features Hermetically Sealed |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 11-98 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL B | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Solder Cup | Applications Aerospace, Aviation, Marine, Military |

